Xiangyee CA55-H6R3M477T
| Manufacturer | XiangyeeAsian Brands |
| MPN | CA55-H6R3M477T |
| LCSC Part # | C3039618 |
| Packaging | CASE-H-7343-20(mm) |
| Customer # | |
| Key Attributes | CAP TANT 470uF ±20% 6.3V CASE-H-7343-20(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Packaging | CASE-H-7343-20(mm) | |
| Capacitance | 470uF | |
| Voltage Rating | 6.3V | |
| Current - Leakage | 100nA@25°C,5min | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,433
2,433 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.181 | $ 1.18 |
| 10+ | $ 0.9892 | $ 9.89 |
| 30+ | $ 0.8845 | $ 26.54 |
| 100+ | $ 0.7653 | $ 76.53 |
| 500+ | $ 0.7121 | $ 356.05 |
| 1,000+ | $ 0.6896 | $ 689.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Packaging | CASE-H-7343-20(mm) | |
| Capacitance | 470uF | |
| Voltage Rating | 6.3V | |
| Current - Leakage | 100nA@25°C,5min | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



