YONGYUTAI 1N4007WS
| Manufacturer |
YONGYUTAI
Asian Brands |
| MPN | 1N4007WS |
| LCSC Part # | C3039613 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 1A SOD-323 |
| Description | Diode Independent 1kV 1A Surface Mount SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
19,220
19,220
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0258 | $ 0.52 |
200+ | $ 0.0206 | $ 4.12 |
600+ | $ 0.0177 | $ 10.62 |
3,000+ | $ 0.0149 | $ 44.70 |
9,000+ | $ 0.0134 | $ 120.60 |
21,000+ | $ 0.0126 | $ 264.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$