LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
PowTech(CR-PowTech(Shanghai)) PT4211BE23E product image
Images for reference only

PowTech(CR-PowTech(Shanghai)) PT4211BE23ERoHS

Manufacturer
MPN
PT4211BE23E
LCSC Part #
C3039505
Packaging
SOT-23-5
Customer #
Key Attributes
High-brightness LED constant-current driver
Datasheetpdf iconPowTech(CR-PowTech(Shanghai)) PT4211BE23E
In-Stock: 5,200
5,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0767$ 0.0752$ 0.38
50+$ 0.0605$ 0.0593$ 2.97
150+$ 0.0524$ 0.0514$ 7.71
500+$ 0.0463$ 0.0454$ 22.70
3,000+$ 0.0414$ 0.0406$ 121.80
6,000+$ 0.039$ 0.0383$ 229.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerPowTech(CR-PowTech(Shanghai))
PackagingSOT-23-5
Output Voltage-
FeaturesLED open-circuit protection;Over-Temperature Protection (OTP)
Frequency - Switching1MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+150℃
Number of Channels1
TopologyBuck
TypeDC-DC
Output Current500mA
Constant Current Accuracy3%
Voltage - Input(DC)5V~40V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

PT4211B is a continuous inductor current conduction mode buck constant current source, specifically designed to drive 1 to 3 series-connected LEDs. PT4211B accepts an input voltage range from 5V to 40V, with an adjustable output current up to 500mA. PT4211B integrates a power switch and employs high-side current sensing, with LED average current set via a single external resistor. The DIM pin accepts both analog dimming and PWM dimming over a wide range. When the DIM voltage falls below 0.25V, the power switch turns off and PT4211B enters a standby state with ultra-low operating current. PT4211B is available in a SOT23-5 package.

Features

AI Translation
  • Minimal external components
  • Input voltage range: 5V to 40V
  • Maximum output current: 500mA
  • Multiplexed DIM pin for LED on/off switching, analog dimming, and PWM dimming
  • Output current accuracy: 3%
  • Natural protection against LED open circuit
  • Efficiency up to 93%
  • Adjustable output constant current control
  • Thermal protection
  • SOT23-5 package
  • RoHS compliant

Applications

AI Translation
  • MR16 application systems
  • Automotive LED lighting
  • LED emergency lights
  • LED signal lights