PowTech(CR-PowTech(Shanghai)) PT4115BE89E
| Manufacturer | PowTech(CR-PowTech(Shanghai))Asian Brands |
| MPN | PT4115BE89E |
| LCSC Part # | C3039502 |
| Packaging | SOT-89-5 |
| Customer # | |
| Key Attributes | Step-down LED constant current driver with high dimming ratio |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | PowTech(CR-PowTech(Shanghai)) | |
| Packaging | SOT-89-5 | |
| Output Voltage | - | |
| Features | LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 1.2A | |
| Voltage - Input(DC) | 6V~40V | |
| Constant Current Accuracy | 3% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PT4115B is a continuous inductor current conduction mode buck constant-current source for driving one or more series-connected LEDs. The input voltage ranges from 6V to 40V, with adjustable output current up to 1.2A. Depending on the input voltage and external components, it can drive LEDs with power up to tens of watts. The integrated power switch uses high-side current sensing to set the average LED current. The DIM pin accepts both analog dimming and PWM dimming over a wide range. When the DIM voltage falls below 0.3V, the power switch turns off and the device enters a standby state with ultralow quiescent current. Available in SOT89-5 package.
Features
- Minimal external components
- Wide input voltage range: 6V to 40V
- Up to 97% efficiency
- Maximum output current of 1.2A
- Multiplexed DIM pin for LED on/off switching, analog dimming, and PWM dimming, up to 1MHz switching frequency
- 3% output current accuracy
- Built-in LED open-circuit protection
- Built-in RCS open-circuit protection
- High-side current sensing
- Hysteretic control, no compensation required
- Adjustable output constant current control
- Thermal protection
Applications
- Low-voltage LED spotlights replacing halogen lamps
- Automotive LED lighting
- LED backup lights
- LED signal lights
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1601$ 0.1473 | $ 0.74 |
| 50+ | $ 0.1276$ 0.1174 | $ 5.87 |
| 150+ | $ 0.1136$ 0.1046 | $ 15.69 |
| 500+ | $ 0.0963$ 0.0886 | $ 44.30 |
| 2,500+ | $ 0.0885$ 0.0815 | $ 203.75 |
| 4,000+ | $ 0.0839$ 0.0772 | $ 308.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | PowTech(CR-PowTech(Shanghai)) | |
| Packaging | SOT-89-5 | |
| Output Voltage | - | |
| Features | LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 1.2A | |
| Voltage - Input(DC) | 6V~40V | |
| Constant Current Accuracy | 3% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PT4115B is a continuous inductor current conduction mode buck constant-current source for driving one or more series-connected LEDs. The input voltage ranges from 6V to 40V, with adjustable output current up to 1.2A. Depending on the input voltage and external components, it can drive LEDs with power up to tens of watts. The integrated power switch uses high-side current sensing to set the average LED current. The DIM pin accepts both analog dimming and PWM dimming over a wide range. When the DIM voltage falls below 0.3V, the power switch turns off and the device enters a standby state with ultralow quiescent current. Available in SOT89-5 package.
Features
- Minimal external components
- Wide input voltage range: 6V to 40V
- Up to 97% efficiency
- Maximum output current of 1.2A
- Multiplexed DIM pin for LED on/off switching, analog dimming, and PWM dimming, up to 1MHz switching frequency
- 3% output current accuracy
- Built-in LED open-circuit protection
- Built-in RCS open-circuit protection
- High-side current sensing
- Hysteretic control, no compensation required
- Adjustable output constant current control
- Thermal protection
Applications
- Low-voltage LED spotlights replacing halogen lamps
- Automotive LED lighting
- LED backup lights
- LED signal lights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



