LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hanbo Electronic PCI-E-H52-52P product image
  • PCI-E-H52-52P thumbnail 1
  • PCI-E-H52-52P thumbnail 2
  • PCI-E-H52-52P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Hanbo Electronic PCI-E-H52-52PRoHS

Manufacturer
Hanbo ElectronicAsian Brands
MPN
PCI-E-H52-52P
LCSC Part #
C3039346
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
CONN PCI EXP 52POS 0.8mm SMD R/A
Datasheetpdf iconHanbo Electronic PCI-E-H52-52P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies
ManufacturerHanbo Electronic
PackagingSMD,P=0.8mm
Connector TypemPCI-E
Operating Temperature-40℃~+85℃
Interface Form-
Number of Pins52P
Supplementary FeaturesWith column
Height Above Board5.2mm
Number of Data Pins36P
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging550
Sales UnitPiece
In-Stock: 627
627 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7823$ 0.78
10+$ 0.6329$ 6.33
30+$ 0.5574$ 16.72
100+$ 0.4835$ 48.35
550+$ 0.4257$ 234.14
1,100+$ 0.4032$ 443.52
Standard Packaging550/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.