AnBon P4SMA160A
| Manufacturer | AnBonAsian Brands |
| MPN | P4SMA160A |
| LCSC Part # | C3038819 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 136VWM 219VC SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AnBon | |
| Packaging | SMA | |
| Clamping Voltage | 219V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 152V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400w peak pulse power capability with a 10/1000us waveform, repetition rate (duty cycle): 0.01%
- Excellent clamping capability.
- Low incremental surge resistance.
- Fast response time from oV to VBR typically less than 1 pS for uni-directional & 5 ns for bi-directional types.
- Ultra high-speed switching.
- Glass passivated chip junction.
- Lead-free parts meet environmental standards of MIL-STD-19500/228
- Compliant to Halogen-free
In-Stock: 1,240
1,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0501 | $ 0.50 |
| 100+ | $ 0.0393 | $ 3.93 |
| 300+ | $ 0.0339 | $ 10.17 |
| 2,000+ | $ 0.0285 | $ 57.00 |
| 4,000+ | $ 0.0253 | $ 101.20 |
| 10,000+ | $ 0.0237 | $ 237.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AnBon | |
| Packaging | SMA | |
| Clamping Voltage | 219V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 152V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400w peak pulse power capability with a 10/1000us waveform, repetition rate (duty cycle): 0.01%
- Excellent clamping capability.
- Low incremental surge resistance.
- Fast response time from oV to VBR typically less than 1 pS for uni-directional & 5 ns for bi-directional types.
- Ultra high-speed switching.
- Glass passivated chip junction.
- Lead-free parts meet environmental standards of MIL-STD-19500/228
- Compliant to Halogen-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



