AnBon MMBD914
| Manufacturer | AnBonAsian Brands |
| MPN | MMBD914 |
| LCSC Part # | C3038817 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 100V 300mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 1uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0079 | $ 0.40 |
| 500+ | $ 0.006 | $ 3.00 |
| 3,000+ | $ 0.0059 | $ 17.70 |
| 6,000+ | $ 0.0052 | $ 31.20 |
| 24,000+ | $ 0.0047 | $ 112.80 |
| 51,000+ | $ 0.0044 | $ 224.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 1uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



