kinghelm KH-6X6X9.5H-SMT
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-6X6X9.5H-SMT |
| LCSC Part # | C3038675 |
| Packaging | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | Tactile Switch 9.5mm 6mm x 6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 80,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 6mm | |
| Contact Current | 50mA | |
| Height | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,420
8,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.032 | $ 0.64 |
| 200+ | $ 0.025 | $ 5.00 |
| 500+ | $ 0.0212 | $ 10.60 |
| 2,000+ | $ 0.0183 | $ 36.60 |
| 10,000+ | $ 0.0163 | $ 163.00 |
| 20,000+ | $ 0.0153 | $ 306.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 80,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 6mm | |
| Contact Current | 50mA | |
| Height | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



