GOFORD G60N04D52
| Manufacturer | GOFORDAsian Brands |
| MPN | G60N04D52 |
| LCSC Part # | C3038567 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 35A DFN-8(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | DFN-8(5x6) | |
| Current - Continuous Drain(Id) | 60A | |
| Pd - Power Dissipation | 65W | |
| RDS(on) | 7.2mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 153pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.35nF | |
| Gate Charge(Qg) | 42nC | |
| Vgs | ±20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 170pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | DFN-8(5x6) | |
| Current - Continuous Drain(Id) | 60A | |
| Pd - Power Dissipation | 65W | |
| RDS(on) | 7.2mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 153pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.35nF | |
| Gate Charge(Qg) | 42nC | |
| Vgs | ±20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 170pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
G60N04D52 adopts advanced trench technology, delivering excellent on-resistance RDS(ON) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-Source Voltage V<sub>DS</sub>: 40V
- Drain Current I<sub>D</sub> (V<sub>GS</sub> = 10V): 35A
- On-Resistance R<sub>DS(ON)</sub> (V<sub>GS</sub> = 10V): < 9 mΩ
- On-Resistance R<sub>DS(ON)</sub> (V<sub>GS</sub> = 4.5V): < 12 mΩ
- 100% Avalanche Tested
- RoHS Compliant
Applications
AI Translation
- Power switch
- DC-DC converter
In-Stock: 200
200 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2524 | $ 1.26 |
| 50+ | $ 0.1969 | $ 9.85 |
| 150+ | $ 0.1731 | $ 25.97 |
| 500+ | $ 0.1368 | $ 68.40 |
| 2,500+ | $ 0.1236 | $ 309.00 |
| 5,000+ | $ 0.1157 | $ 578.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | DFN-8(5x6) | |
| Current - Continuous Drain(Id) | 60A | |
| Pd - Power Dissipation | 65W | |
| RDS(on) | 7.2mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 153pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.35nF | |
| Gate Charge(Qg) | 42nC | |
| Vgs | ±20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 170pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | DFN-8(5x6) | |
| Current - Continuous Drain(Id) | 60A | |
| Pd - Power Dissipation | 65W | |
| RDS(on) | 7.2mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 153pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.35nF | |
| Gate Charge(Qg) | 42nC | |
| Vgs | ±20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 170pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
G60N04D52 adopts advanced trench technology, delivering excellent on-resistance RDS(ON) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-Source Voltage V<sub>DS</sub>: 40V
- Drain Current I<sub>D</sub> (V<sub>GS</sub> = 10V): 35A
- On-Resistance R<sub>DS(ON)</sub> (V<sub>GS</sub> = 10V): < 9 mΩ
- On-Resistance R<sub>DS(ON)</sub> (V<sub>GS</sub> = 4.5V): < 12 mΩ
- 100% Avalanche Tested
- RoHS Compliant
Applications
AI Translation
- Power switch
- DC-DC converter
C3038567 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



