LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010J205R6G product image
  • CR2010J205R6G thumbnail 1
  • CR2010J205R6G thumbnail 2
  • CR2010J205R6G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010J205R6GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010J205R6G
LCSC Part #
C3038148
Packaging
2010
Customer #
Key Attributes
RES 5.6Ω ±5% 750mW 2010
Datasheetpdf iconLIZ CR2010J205R6G
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0143$ 0.72
500+$ 0.0114$ 5.70
1,500+$ 0.0097$ 14.55
4,000+$ 0.0079$ 31.60
24,000+$ 0.007$ 168.00
48,000+$ 0.0066$ 316.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance5.6Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece