LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206J4R025G product image
  • CR1206J4R025G thumbnail 1
  • CR1206J4R025G thumbnail 2
  • CR1206J4R025G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206J4R025GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206J4R025G
LCSC Part #
C3038144
Packaging
1206
Customer #
Key Attributes
RES 25mΩ ±5% 250mW 1206
Datasheetpdf iconLIZ CR1206J4R025G
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0099$ 0.50
500+$ 0.0078$ 3.90
1,500+$ 0.0067$ 10.05
5,000+$ 0.006$ 30.00
25,000+$ 0.0054$ 135.00
50,000+$ 0.0051$ 255.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance25mΩ
Operating Temperature-55℃~+125℃
Voltage Rating-
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece