LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F4R130G product image
  • CR1206F4R130G thumbnail 1
  • CR1206F4R130G thumbnail 2
  • CR1206F4R130G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F4R130GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F4R130G
LCSC Part #
C3038143
Packaging
1206
Customer #
Key Attributes
RES 130mΩ ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F4R130G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0069$ 0.35
500+$ 0.0055$ 2.75
1,500+$ 0.0047$ 7.05
5,000+$ 0.004$ 20.00
25,000+$ 0.0036$ 90.00
50,000+$ 0.0034$ 170.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance130mΩ
Operating Temperature-55℃~+125℃
Voltage Rating-
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece