GL GL10NP06V-D8
| Manufacturer |
GL
Asian Brands |
| Mfr. Part # | GL10NP06V-D8 |
| LCSC Part # | C3038121 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Dual N/P Channel, Current:10A, Voltage:60V |
| Description | 60V 18mΩ@10V 2W SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GL | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,550
2,550
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2461 | $ 0.25 |
10+ | $ 0.2164 | $ 2.16 |
30+ | $ 0.2036 | $ 6.11 |
100+ | $ 0.1877 | $ 18.77 |
500+ | $ 0.1806 | $ 90.30 |
1,000+ | $ 0.1763 | $ 176.30 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$