JingYang JY1103-L180QX
| Manufacturer |
JingYang
Asian Brands |
| Mfr. Part # | JY1103-L180QX |
| LCSC Part # | C3038102 |
| Package | DFN-4-EP(1x1) |
| Customer # | |
| Key Attributes | High-speed low-dropout voltage regulator with ±2% accuracy |
| Description | 50dB@(1kHz) Positive Fixed 1.8V DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JingYang | |
| Package | DFN-4-EP(1x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,630 
9,630
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.058 | $ 0.58 |
100+ | $ 0.0464 | $ 4.64 |
300+ | $ 0.0406 | $ 12.18 |
1,000+ | $ 0.0363 | $ 36.30 |
5,000+ | $ 0.0302 | $ 151.00 |
10,000+ | $ 0.0284 | $ 284.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$