JingYang TPM0730N5X
| Manufacturer |
JingYang
Asian Brands |
| Mfr. Part # | TPM0730N5X |
| LCSC Part # | C3038101 |
| Package | PDFN5X6-8L |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 70A PDFN5X6-8L |
| Description | P-Channel 30V 70A 90W Surface Mount PDFN5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JingYang | |
| Package | PDFN5X6-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,981
3,981
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5535 | $ 0.55 |
10+ | $ 0.4495 | $ 4.50 |
30+ | $ 0.3983 | $ 11.95 |
100+ | $ 0.3471 | $ 34.71 |
500+ | $ 0.3151 | $ 157.55 |
1,000+ | $ 0.2991 | $ 299.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$