JingYang SMAJ12AX
| Manufacturer | JingYangAsian Brands |
| MPN | SMAJ12AX |
| LCSC Part # | C3038076 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 12VWM 19.9VC SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SMA | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 14.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,840
8,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0403$ 0.0315 | $ 0.63 |
| 200+ | $ 0.0326$ 0.0255 | $ 5.10 |
| 600+ | $ 0.0287$ 0.0224 | $ 13.44 |
| 5,000+ | $ 0.0245$ 0.0192 | $ 96.00 |
| 10,000+ | $ 0.0222$ 0.0174 | $ 174.00 |
| 20,000+ | $ 0.021$ 0.0164 | $ 328.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SMA | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 14.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



