Sencoch GZP6857D010KPP
| Manufacturer | SencochAsian Brands |
| MPN | GZP6857D010KPP |
| LCSC Part # | C3038041 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 0Kpa~10Kpa DIP-6 Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Sencoch | |
| Packaging | DIP-6 | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~10Kpa | |
| Relative Accuracy | - | |
| Features | Negative pressure/vacuum measurement;Standby mode;On-chip temperature compensation;Integrated ADC and digital interface;Integrated signal amplifier;On-chip temperature output | |
| Module | Yes | |
| Response time | 2.5ms | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 58 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Sencoch | |
| Packaging | DIP-6 | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~10Kpa | |
| Relative Accuracy | - | |
| Features | Negative pressure/vacuum measurement;Standby mode;On-chip temperature compensation;Integrated ADC and digital interface;Integrated signal amplifier;On-chip temperature output | |
| Module | Yes | |
| Response time | 2.5ms | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 58 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
