Sencoch GZP6859A010KPP50K
| Manufacturer | SencochAsian Brands |
| MPN | GZP6859A010KPP50K |
| LCSC Part # | C3038016 |
| Packaging | SOP-6-2.54mm |
| Customer # | |
| Key Attributes | 0Kpa~10Kpa SOP-6-2.54mm Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Sencoch | |
| Packaging | SOP-6-2.54mm | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~10Kpa | |
| Relative Accuracy | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation;Integrated ADC and digital interface;On-chip calibration and non-volatile storage | |
| Module | Yes | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The GZP6859A pressure sensor features a SOP6 package with an integrated high-precision ADC chip that performs digital compensation for offset, sensitivity, temperature drift, and nonlinearity of the sensor chip output. Using the supply voltage as a reference, it generates a calibrated and temperature-compensated standard voltage signal. The product is compact and easy to install, with output signal calibration available per customer requirements.
Features
- Measurement range: -100kPa…0~5kPa…1000kPa
- SOP6 package, gauge pressure type
- Compact size, highly integrated
- Suitable for non-corrosive gases
- 3.3V or 5V supply voltage
- Standard voltage output or ratiometric voltage output selectable
Applications
- Medical
- Negative pressure measurement
- Sports & fitness equipment
- Vacuum/negative pressure
- Other applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8137 | $ 6.81 |
| 10+ | $ 5.5941 | $ 55.94 |
| 30+ | $ 4.8313 | $ 144.94 |
| 70+ | $ 4.0491 | $ 283.44 |
| 490+ | $ 3.696 | $ 1811.04 |
| 980+ | $ 3.5437 | $ 3472.83 |
Standard Packaging70/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Sencoch | |
| Packaging | SOP-6-2.54mm | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~10Kpa | |
| Relative Accuracy | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation;Integrated ADC and digital interface;On-chip calibration and non-volatile storage | |
| Module | Yes | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The GZP6859A pressure sensor features a SOP6 package with an integrated high-precision ADC chip that performs digital compensation for offset, sensitivity, temperature drift, and nonlinearity of the sensor chip output. Using the supply voltage as a reference, it generates a calibrated and temperature-compensated standard voltage signal. The product is compact and easy to install, with output signal calibration available per customer requirements.
Features
- Measurement range: -100kPa…0~5kPa…1000kPa
- SOP6 package, gauge pressure type
- Compact size, highly integrated
- Suitable for non-corrosive gases
- 3.3V or 5V supply voltage
- Standard voltage output or ratiometric voltage output selectable
Applications
- Medical
- Negative pressure measurement
- Sports & fitness equipment
- Vacuum/negative pressure
- Other applications
C3038016 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
