LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512J10432G product image
  • CR2512J10432G thumbnail 1
  • CR2512J10432G thumbnail 2
  • CR2512J10432G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512J10432GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512J10432G
LCSC Part #
C3037917
Packaging
2512
Customer #
Key Attributes
RES 4.3kΩ ±5% 1W 2512
Datasheetpdf iconLIZ CR2512J10432G
In-Stock: 760
760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.024$ 0.48
200+$ 0.019$ 3.80
600+$ 0.0163$ 9.78
4,000+$ 0.0132$ 52.80
8,000+$ 0.0117$ 93.60
20,000+$ 0.0109$ 218.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Power(Watts)1W
Resistance4.3kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece