LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F4R140G product image
  • CR1206F4R140G thumbnail 1
  • CR1206F4R140G thumbnail 2
  • CR1206F4R140G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F4R140GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F4R140G
LCSC Part #
C3037896
Packaging
1206
Customer #
Key Attributes
RES 140mΩ ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F4R140G
In-Stock: 3,050
3,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0072$ 0.36
500+$ 0.0057$ 2.85
1,500+$ 0.0049$ 7.35
5,000+$ 0.0042$ 21.00
25,000+$ 0.0038$ 95.00
50,000+$ 0.0035$ 175.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Resistance140mΩ
Power(Watts)250mW
Operating Temperature-55℃~+125℃
Voltage Rating-
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece