LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F41R78G product image
  • CR1206F41R78G thumbnail 1
  • CR1206F41R78G thumbnail 2
  • CR1206F41R78G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F41R78GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F41R78G
LCSC Part #
C3037886
Packaging
1206
Customer #
Key Attributes
RES 1.78Ω ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F41R78G
In-Stock: 4,850
4,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0042$ 0.21
500+$ 0.0034$ 1.70
1,500+$ 0.0029$ 4.35
5,000+$ 0.0023$ 11.50
25,000+$ 0.0021$ 52.50
50,000+$ 0.002$ 100.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance1.78Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece