LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F42R10G product image
  • CR1206F42R10G thumbnail 1
  • CR1206F42R10G thumbnail 2
  • CR1206F42R10G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F42R10GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F42R10G
LCSC Part #
C3037875
Packaging
1206
Customer #
Key Attributes
RES 2.1Ω ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F42R10G
In-Stock: 5,050
5,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.017$ 0.85
500+$ 0.0135$ 6.75
1,500+$ 0.0115$ 17.25
5,000+$ 0.0093$ 46.50
25,000+$ 0.0083$ 207.50
50,000+$ 0.0078$ 390.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Resistance2.1Ω
Power(Watts)250mW
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece