LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F49R10G product image
  • CR1206F49R10G thumbnail 1
  • CR1206F49R10G thumbnail 2
  • CR1206F49R10G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F49R10GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F49R10G
LCSC Part #
C3037874
Packaging
1206
Customer #
Key Attributes
RES 9.1Ω ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F49R10G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0045$ 0.23
500+$ 0.0036$ 1.80
1,500+$ 0.0031$ 4.65
5,000+$ 0.0028$ 14.00
25,000+$ 0.0025$ 62.50
50,000+$ 0.0024$ 120.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance9.1Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece