LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0805F85R36G product image
  • CR0805F85R36G thumbnail 1
  • CR0805F85R36G thumbnail 2
  • CR0805F85R36G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0805F85R36GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0805F85R36G
LCSC Part #
C3037817
Packaging
0805
Customer #
Key Attributes
RES 5.36Ω ±1% 125mW 0805
Datasheetpdf iconLIZ CR0805F85R36G
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0056$ 0.56
1,000+$ 0.0044$ 4.40
5,000+$ 0.0035$ 17.50
10,000+$ 0.0031$ 31.00
50,000+$ 0.0028$ 140.00
100,000+$ 0.0027$ 270.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0805
Power(Watts)125mW
Resistance5.36Ω
Operating Temperature-55℃~+125℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece