LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0603FA9313G product image
  • CR0603FA9313G thumbnail 1
  • CR0603FA9313G thumbnail 2
  • CR0603FA9313G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0603FA9313GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0603FA9313G
LCSC Part #
C3037437
Packaging
0603
Customer #
Key Attributes
RES 931kΩ ±1% 100mW 0603
Datasheetpdf iconLIZ CR0603FA9313G
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0015$ 0.15
1,000+$ 0.0011$ 1.10
5,000+$ 0.001$ 5.00
10,000+$ 0.0009$ 9.00
50,000+$ 0.0007$ 35.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0603
Power(Watts)100mW
Resistance931kΩ
Operating Temperature-55℃~+125℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece