LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F41R82G product image
  • CR1206F41R82G thumbnail 1
  • CR1206F41R82G thumbnail 2
  • CR1206F41R82G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F41R82GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F41R82G
LCSC Part #
C3037434
Packaging
1206
Customer #
Key Attributes
RES 1.82Ω ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F41R82G
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0051$ 0.51
1,000+$ 0.004$ 4.00
5,000+$ 0.0034$ 17.00
10,000+$ 0.0031$ 31.00
50,000+$ 0.0028$ 140.00
100,000+$ 0.0026$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance1.82Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece