LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206J4R910G product image
  • CR1206J4R910G thumbnail 1
  • CR1206J4R910G thumbnail 2
  • CR1206J4R910G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206J4R910GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206J4R910G
LCSC Part #
C3037430
Packaging
1206
Customer #
Key Attributes
RES 910mΩ ±5% 250mW 1206
Datasheetpdf iconLIZ CR1206J4R910G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0054$ 0.54
1,000+$ 0.0043$ 4.30
5,000+$ 0.0036$ 18.00
10,000+$ 0.0032$ 32.00
50,000+$ 0.0029$ 145.00
100,000+$ 0.0027$ 270.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Resistance910mΩ
Power(Watts)250mW
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece