LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512J10431G product image
  • CR2512J10431G thumbnail 1
  • CR2512J10431G thumbnail 2
  • CR2512J10431G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512J10431GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512J10431G
LCSC Part #
C3037423
Packaging
2512
Customer #
Key Attributes
RES 430Ω ±5% 1W 2512
Datasheetpdf iconLIZ CR2512J10431G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0267$ 0.53
200+$ 0.0207$ 4.14
600+$ 0.0174$ 10.44
4,000+$ 0.0147$ 58.80
8,000+$ 0.013$ 104.00
20,000+$ 0.012$ 240.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Resistance430Ω
Power(Watts)1W
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece