LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210J309R1G product image
  • CR1210J309R1G thumbnail 1
  • CR1210J309R1G thumbnail 2
  • CR1210J309R1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210J309R1GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210J309R1G
LCSC Part #
C3037412
Packaging
1210
Customer #
Key Attributes
RES 9.1Ω ±5% 333mW 1210
Datasheetpdf iconLIZ CR1210J309R1G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0093$ 0.47
500+$ 0.0074$ 3.70
1,500+$ 0.0064$ 9.60
5,000+$ 0.0052$ 26.00
25,000+$ 0.0047$ 117.50
50,000+$ 0.0044$ 220.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance9.1Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece