LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F48R06G product image
  • CR1206F48R06G thumbnail 1
  • CR1206F48R06G thumbnail 2
  • CR1206F48R06G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F48R06GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F48R06G
LCSC Part #
C3037403
Packaging
1206
Customer #
Key Attributes
RES 8.06Ω ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F48R06G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0043$ 0.22
500+$ 0.0034$ 1.70
1,500+$ 0.0029$ 4.35
5,000+$ 0.0024$ 12.00
25,000+$ 0.0021$ 52.50
50,000+$ 0.002$ 100.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance8.06Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece