LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206J40111G product image
  • CR1206J40111G thumbnail 1
  • CR1206J40111G thumbnail 2
  • CR1206J40111G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206J40111GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206J40111G
LCSC Part #
C3037376
Packaging
1206
Customer #
Key Attributes
RES 110Ω ±5% 250mW 1206
Datasheetpdf iconLIZ CR1206J40111G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.003$ 0.30
1,000+$ 0.0023$ 2.30
5,000+$ 0.0019$ 9.50
10,000+$ 0.0017$ 17.00
50,000+$ 0.0015$ 75.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Resistance110Ω
Power(Watts)250mW
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece