LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010F268R0G product image
  • CR2010F268R0G thumbnail 1
  • CR2010F268R0G thumbnail 2
  • CR2010F268R0G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010F268R0GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010F268R0G
LCSC Part #
C3037344
Packaging
2010
Customer #
Key Attributes
RES 68Ω ±1% 750mW 2010
Datasheetpdf iconLIZ CR2010F268R0G
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0225$ 0.45
200+$ 0.0178$ 3.56
600+$ 0.0152$ 9.12
4,000+$ 0.0137$ 54.80
8,000+$ 0.0123$ 98.40
20,000+$ 0.0116$ 232.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Resistance68Ω
Power(Watts)750mW
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece