LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010F262R0G product image
  • CR2010F262R0G thumbnail 1
  • CR2010F262R0G thumbnail 2
  • CR2010F262R0G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010F262R0GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010F262R0G
LCSC Part #
C3037278
Packaging
2010
Customer #
Key Attributes
RES 62Ω ±1% 750mW 2010
Datasheetpdf iconLIZ CR2010F262R0G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0224$ 0.45
200+$ 0.0174$ 3.48
600+$ 0.0147$ 8.82
4,000+$ 0.0125$ 50.00
8,000+$ 0.011$ 88.00
20,000+$ 0.0102$ 204.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance62Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece