LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206J40R18G product image
  • CR1206J40R18G thumbnail 1
  • CR1206J40R18G thumbnail 2
  • CR1206J40R18G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206J40R18GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206J40R18G
LCSC Part #
C3037275
Packaging
1206
Customer #
Key Attributes
RES 180mΩ ±5% 250mW 1206
Datasheetpdf iconLIZ CR1206J40R18G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0056$ 0.56
1,000+$ 0.0045$ 4.50
5,000+$ 0.0037$ 18.50
10,000+$ 0.0033$ 33.00
50,000+$ 0.003$ 150.00
100,000+$ 0.0028$ 280.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance180mΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece