LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210F36800G product image
  • CR1210F36800G thumbnail 1
  • CR1210F36800G thumbnail 2
  • CR1210F36800G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210F36800GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210F36800G
LCSC Part #
C3037248
Packaging
1210
Customer #
Key Attributes
RES 680Ω ±1% 333mW 1210
Datasheetpdf iconLIZ CR1210F36800G
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0138$ 0.69
500+$ 0.011$ 5.50
1,500+$ 0.0094$ 14.10
5,000+$ 0.008$ 40.00
25,000+$ 0.0071$ 177.50
50,000+$ 0.0067$ 335.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Resistance680Ω
Power(Watts)333mW
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece