LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0201JH03R3G product image
  • CR0201JH03R3G thumbnail 1
  • CR0201JH03R3G thumbnail 2
  • CR0201JH03R3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0201JH03R3GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0201JH03R3G
LCSC Part #
C3037206
Packaging
0201
Customer #
Key Attributes
RES 3.3Ω ±5% 50mW 0201
Datasheetpdf iconLIZ CR0201JH03R3G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0008$ 0.08
1,000+$ 0.0006$ 0.60
3,000+$ 0.0005$ 1.50
50,000+$ 0.0004$ 20.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0201
Resistance3.3Ω
Power(Watts)50mW
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±250ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece