LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0805J80130G product image
  • CR0805J80130G thumbnail 1
  • CR0805J80130G thumbnail 2
  • CR0805J80130G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0805J80130GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0805J80130G
LCSC Part #
C3037204
Packaging
0805
Customer #
Key Attributes
RES 13Ω ±5% 125mW 0805
Datasheetpdf iconLIZ CR0805J80130G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0021$ 0.21
1,000+$ 0.0016$ 1.60
5,000+$ 0.0013$ 6.50
10,000+$ 0.0012$ 12.00
50,000+$ 0.001$ 50.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0805
Power(Watts)125mW
Resistance13Ω
Operating Temperature-55℃~+125℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece