LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0805J801R3G product image
  • CR0805J801R3G thumbnail 1
  • CR0805J801R3G thumbnail 2
  • CR0805J801R3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0805J801R3GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0805J801R3G
LCSC Part #
C3037129
Packaging
0805
Customer #
Key Attributes
RES 1.3Ω ±5% 125mW 0805
Datasheetpdf iconLIZ CR0805J801R3G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0019$ 0.19
1,000+$ 0.0014$ 1.40
5,000+$ 0.0011$ 5.50
10,000+$ 0.001$ 10.00
50,000+$ 0.0008$ 40.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0805
Power(Watts)125mW
Resistance1.3Ω
Operating Temperature-55℃~+125℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece