LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0805J80R68G product image
  • CR0805J80R68G thumbnail 1
  • CR0805J80R68G thumbnail 2
  • CR0805J80R68G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0805J80R68GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0805J80R68G
LCSC Part #
C3037106
Packaging
0805
Customer #
Key Attributes
RES 680mΩ ±5% 125mW 0805
Datasheetpdf iconLIZ CR0805J80R68G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0036$ 0.36
1,000+$ 0.0027$ 2.70
5,000+$ 0.0021$ 10.50
10,000+$ 0.0019$ 19.00
50,000+$ 0.0016$ 80.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0805
Power(Watts)125mW
Resistance680mΩ
Operating Temperature-55℃~+125℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece