LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010J20103G product image
  • CR2010J20103G thumbnail 1
  • CR2010J20103G thumbnail 2
  • CR2010J20103G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010J20103GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010J20103G
LCSC Part #
C3037100
Packaging
2010
Customer #
Key Attributes
RES 10kΩ ±5% 750mW 2010
Datasheetpdf iconLIZ CR2010J20103G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0152$ 0.76
500+$ 0.0118$ 5.90
1,500+$ 0.0099$ 14.85
4,000+$ 0.0085$ 34.00
24,000+$ 0.0075$ 180.00
48,000+$ 0.007$ 336.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Resistance10kΩ
Power(Watts)750mW
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece