LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010J20R33G product image
  • CR2010J20R33G thumbnail 1
  • CR2010J20R33G thumbnail 2
  • CR2010J20R33G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010J20R33GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010J20R33G
LCSC Part #
C3037099
Packaging
2010
Customer #
Key Attributes
RES 330mΩ ±5% 750mW 2010
Datasheetpdf iconLIZ CR2010J20R33G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0267$ 0.53
200+$ 0.0207$ 4.14
600+$ 0.0174$ 10.44
4,000+$ 0.0147$ 58.80
8,000+$ 0.013$ 104.00
20,000+$ 0.012$ 240.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance330mΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece