LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512J101R6G product image
  • CR2512J101R6G thumbnail 1
  • CR2512J101R6G thumbnail 2
  • CR2512J101R6G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512J101R6GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512J101R6G
LCSC Part #
C3037088
Packaging
2512
Customer #
Key Attributes
RES 1.6Ω ±5% 1W 2512
Datasheetpdf iconLIZ CR2512J101R6G
In-Stock: 3,200
3,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0282$ 0.56
200+$ 0.0224$ 4.48
600+$ 0.0191$ 11.46
4,000+$ 0.0172$ 68.80
8,000+$ 0.0155$ 124.00
20,000+$ 0.0146$ 292.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Resistance1.6Ω
Power(Watts)1W
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece