LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0603JA0R40G product image
  • CR0603JA0R40G thumbnail 1
  • CR0603JA0R40G thumbnail 2
  • CR0603JA0R40G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0603JA0R40GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0603JA0R40G
LCSC Part #
C3037026
Packaging
0603
Customer #
Key Attributes
RES 400mΩ ±5% 100mW 0603
Datasheetpdf iconLIZ CR0603JA0R40G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0032$ 0.32
1,000+$ 0.0024$ 2.40
5,000+$ 0.0019$ 9.50
10,000+$ 0.0017$ 17.00
50,000+$ 0.0014$ 70.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0603
Power(Watts)100mW
Resistance400mΩ
Operating Temperature-55℃~+125℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece