LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512F12201G product image
  • CR2512F12201G thumbnail 1
  • CR2512F12201G thumbnail 2
  • CR2512F12201G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512F12201GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512F12201G
LCSC Part #
C3037021
Packaging
2512
Customer #
Key Attributes
RES 2.2kΩ ±1% 1W 2512
Datasheetpdf iconLIZ CR2512F12201G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0411$ 0.82
200+$ 0.0329$ 6.58
600+$ 0.0284$ 17.04
4,000+$ 0.0248$ 99.20
8,000+$ 0.0224$ 179.20
20,000+$ 0.0212$ 424.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Resistance2.2kΩ
Power(Watts)1W
Operating Temperature-55℃~+125℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece