LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210J30110G product image
  • CR1210J30110G thumbnail 1
  • CR1210J30110G thumbnail 2
  • CR1210J30110G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210J30110GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210J30110G
LCSC Part #
C3037000
Packaging
1210
Customer #
Key Attributes
RES 11Ω ±5% 333mW 1210
Datasheetpdf iconLIZ CR1210J30110G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.008$ 0.80
1,000+$ 0.0064$ 6.40
5,000+$ 0.0053$ 26.50
10,000+$ 0.0047$ 47.00
50,000+$ 0.0042$ 210.00
100,000+$ 0.004$ 400.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance11Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece