LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512F12R00G product image
  • CR2512F12R00G thumbnail 1
  • CR2512F12R00G thumbnail 2
  • CR2512F12R00G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512F12R00GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512F12R00G
LCSC Part #
C3036939
Packaging
2512
Customer #
Key Attributes
RES 2Ω ±1% 1W 2512
Datasheetpdf iconLIZ CR2512F12R00G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.053$ 0.53
100+$ 0.0428$ 4.28
300+$ 0.0376$ 11.28
1,000+$ 0.0338$ 33.80
4,000+$ 0.0295$ 118.00
8,000+$ 0.0279$ 223.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Resistance
Power(Watts)1W
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece