LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210F32R00G product image
  • CR1210F32R00G thumbnail 1
  • CR1210F32R00G thumbnail 2
  • CR1210F32R00G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210F32R00GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210F32R00G
LCSC Part #
C3036924
Packaging
1210
Customer #
Key Attributes
RES 2Ω ±1% 333mW 1210
Datasheetpdf iconLIZ CR1210F32R00G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0188$ 0.94
500+$ 0.0148$ 7.40
1,500+$ 0.0125$ 18.75
5,000+$ 0.0109$ 54.50
25,000+$ 0.0097$ 242.50
50,000+$ 0.009$ 450.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Resistance
Power(Watts)333mW
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece