LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010F251R0G product image
  • CR2010F251R0G thumbnail 1
  • CR2010F251R0G thumbnail 2
  • CR2010F251R0G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010F251R0GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010F251R0G
LCSC Part #
C3036901
Packaging
2010
Customer #
Key Attributes
RES 51Ω ±1% 750mW 2010
Datasheetpdf iconLIZ CR2010F251R0G
In-Stock: 820
820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.025$ 0.50
200+$ 0.0198$ 3.96
600+$ 0.0169$ 10.14
4,000+$ 0.0152$ 60.80
8,000+$ 0.0137$ 109.60
20,000+$ 0.0129$ 258.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance51Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece