LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010J20222G product image
  • CR2010J20222G thumbnail 1
  • CR2010J20222G thumbnail 2
  • CR2010J20222G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010J20222GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010J20222G
LCSC Part #
C3036892
Packaging
2010
Customer #
Key Attributes
RES 2.2kΩ ±5% 750mW 2010
Datasheetpdf iconLIZ CR2010J20222G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0151$ 0.76
500+$ 0.0117$ 5.85
1,500+$ 0.0098$ 14.70
4,000+$ 0.0084$ 33.60
24,000+$ 0.0074$ 177.60
48,000+$ 0.0069$ 331.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance2.2kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece