LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210J3R500G product image
  • CR1210J3R500G thumbnail 1
  • CR1210J3R500G thumbnail 2
  • CR1210J3R500G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210J3R500GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210J3R500G
LCSC Part #
C3036869
Packaging
1210
Customer #
Key Attributes
RES 500mΩ ±5% 333mW 1210
Datasheetpdf iconLIZ CR1210J3R500G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0133$ 0.67
500+$ 0.0105$ 5.25
1,500+$ 0.009$ 13.50
5,000+$ 0.0078$ 39.00
25,000+$ 0.007$ 175.00
50,000+$ 0.0066$ 330.00
100,000+$ 0.0065$ 650.00
200,000+$ 0.0064$ 1280.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Resistance500mΩ
Power(Watts)333mW
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece